UCX1E222MNJ1MS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $37.16000
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCX1E222MNJ1MS

DigiKey Part Number
UCX1E222MNJ1MTR-ND - Tape & Reel (TR)
493-UCX1E222MNJ1MSCT-ND - Cut Tape (CT)
493-UCX1E222MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCX1E222MNJ1MS
Description
CAP ALUM 2200UF 20% 25V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UCX1E222MNJ1MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
ESR (Equivalent Series Resistance)
50mOhm
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCX1E222MNS1MSNichicon0493-13585-1-ND$37.16000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.87000$33.87
10$23.01200$230.12
50$18.50340$925.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$16.67712$2,084.64
250$15.56396$3,890.99
375$15.00216$5,625.81
625$14.37592$8,984.95
875$14.00784$12,256.86
1,250$13.65230$17,065.38
Manufacturers Standard Package