



UCX1E221MCS1GS | |
|---|---|
DigiKey Part Number | UCX1E221MCS1TR-ND - Tape & Reel (TR) UCX1E221MCS1CT-ND - Cut Tape (CT) UCX1E221MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1E221MCS1GS |
Description | CAP ALUM 220UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1E221MCS1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCX1V221MCL1GS | Nichicon | 2,081 | 493-7004-1-ND | $12.09000 | Parametric Equivalent |
| UCX1V221MCS1GS | Nichicon | 1,018 | 493-17598-1-ND | $17.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.02000 | $17.02 |
| 10 | $11.18100 | $111.81 |
| 50 | $8.74600 | $437.30 |
| 100 | $7.97490 | $797.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.00614 | $3,003.07 |

