



UCX1C331MCL1GS | |
|---|---|
DigiKey Part Number | 493-6997-2-ND - Tape & Reel (TR) 493-6997-1-ND - Cut Tape (CT) 493-6997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1C331MCL1GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1C331MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $7.29200 | $72.92 |
| 50 | $5.60540 | $280.27 |
| 100 | $5.07270 | $507.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.15416 | $2,077.08 |
| 1,000 | $3.86493 | $3,864.93 |
| 1,500 | $3.71897 | $5,578.45 |
| 2,500 | $3.55623 | $8,890.57 |
| 3,500 | $3.46057 | $12,112.00 |
| 5,000 | $3.36817 | $16,840.85 |
| 6,000 | $3.32425 | $19,945.50 |
| 12,000 | $3.17559 | $38,107.08 |
| 12,500 | $3.16767 | $39,595.88 |

