



UCX1A331MCL6GS | |
---|---|
DigiKey Part Number | 493-6992-2-ND - Tape & Reel (TR) 493-6992-1-ND - Cut Tape (CT) 493-6992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1A331MCL6GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1A331MCL6GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.77000 | $9.77 |
10 | $6.25700 | $62.57 |
50 | $4.78200 | $239.10 |
100 | $4.31490 | $431.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.51086 | $1,755.43 |
1,000 | $3.25747 | $3,257.47 |
1,500 | $3.12959 | $4,694.39 |
2,500 | $2.98706 | $7,467.65 |
3,500 | $2.90327 | $10,161.44 |
5,000 | $2.82233 | $14,111.65 |
6,000 | $2.78386 | $16,703.16 |
12,000 | $2.65359 | $31,843.08 |
12,500 | $2.64667 | $33,083.38 |