



UCW1E470MCL1GS | |
---|---|
DigiKey Part Number | 493-9423-2-ND - Tape & Reel (TR) 493-9423-1-ND - Cut Tape (CT) 493-9423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1E470MCL1GS |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1E470MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1.1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $2.69200 | $26.92 |
50 | $1.99700 | $99.85 |
100 | $1.77480 | $177.48 |
500 | $1.39286 | $696.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.27209 | $1,272.09 |
2,000 | $1.17170 | $2,343.40 |
3,000 | $1.12101 | $3,363.03 |
5,000 | $1.06446 | $5,322.30 |
7,000 | $1.03123 | $7,218.61 |
10,000 | $0.99912 | $9,991.20 |
12,000 | $0.98385 | $11,806.20 |
24,000 | $0.93216 | $22,371.84 |
25,000 | $0.92941 | $23,235.25 |