



UCW1E330MCL1GS | |
---|---|
DigiKey Part Number | 493-9421-2-ND - Tape & Reel (TR) 493-9421-1-ND - Cut Tape (CT) 493-9421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1E330MCL1GS |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1E330MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1.1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $2.92200 | $29.22 |
50 | $2.17000 | $108.50 |
100 | $1.93120 | $193.12 |
500 | $1.52078 | $760.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.39104 | $1,391.04 |
2,000 | $1.28317 | $2,566.34 |
3,000 | $1.22874 | $3,686.22 |
5,000 | $1.16801 | $5,840.05 |
7,000 | $1.13231 | $7,926.17 |
10,000 | $1.09783 | $10,978.30 |
12,000 | $1.08143 | $12,977.16 |
24,000 | $1.02593 | $24,622.32 |
25,000 | $1.02297 | $25,574.25 |