CW SERIES 8MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CW SERIES 8MM
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCW1C471MNL1GS

DigiKey Part Number
493-9417-2-ND - Tape & Reel (TR)
493-9417-1-ND - Cut Tape (CT)
493-9417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCW1C471MNL1GS
Description
CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCW1C471MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
220 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,976
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.98000$6.98
10$4.42600$44.26
50$3.33540$166.77
100$2.99130$299.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.39794$1,198.97
1,000$2.21081$2,210.81
1,500$2.11630$3,174.45
2,500$2.01097$5,027.43
3,500$1.94901$6,821.53
5,000$1.88917$9,445.85
6,000$1.86072$11,164.32
12,000$1.76440$21,172.80
12,500$1.75926$21,990.75
Manufacturers Standard Package