



UCW1C470MCL1GS | |
---|---|
DigiKey Part Number | 493-9416-2-ND - Tape & Reel (TR) 493-9416-1-ND - Cut Tape (CT) 493-9416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1C470MCL1GS |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1C470MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1.1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.91500 | $29.15 |
50 | $2.16440 | $108.22 |
100 | $1.92630 | $192.63 |
500 | $1.51690 | $758.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.38749 | $1,387.49 |
2,000 | $1.27989 | $2,559.78 |
3,000 | $1.22560 | $3,676.80 |
5,000 | $1.16503 | $5,825.15 |
7,000 | $1.12942 | $7,905.94 |
10,000 | $1.09503 | $10,950.30 |
12,000 | $1.07867 | $12,944.04 |
24,000 | $1.02331 | $24,559.44 |
25,000 | $1.02036 | $25,509.00 |