



UCV1V221MCL1GS | |
|---|---|
DigiKey Part Number | 493-14355-2-ND - Tape & Reel (TR) 493-14355-1-ND - Cut Tape (CT) 493-14355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCV1V221MCL1GS |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCV1V221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.05100 | $60.51 |
| 50 | $4.61220 | $230.61 |
| 100 | $4.15680 | $415.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $3.15924 | $2,843.32 |
| 1,800 | $2.94782 | $5,306.08 |
| 2,700 | $2.84111 | $7,671.00 |
| 4,500 | $2.72218 | $12,249.81 |
| 6,300 | $2.65227 | $16,709.30 |
| 9,000 | $2.58473 | $23,262.57 |

