CS SERIES 12.50-22mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS SERIES 12.50-22mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCS2V220MHD1TO

DigiKey Part Number
493-13296-1-ND - Cut Tape (CT)
493-13296-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCS2V220MHD1TO
Description
CAP ALUM 22UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2V220MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
325 mA @ 120 Hz
Ripple Current @ High Frequency
650 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.79000$13.79
10$8.98300$89.83
50$6.96460$348.23
100$6.32660$632.66
Tape & Box (TB)
QuantityUnit PriceExt Price
500$5.22746$2,613.73
1,000$4.88136$4,881.36
1,500$4.70677$7,060.15
2,500$4.51214$11,280.35
3,500$4.39779$15,392.26
5,000$4.28731$21,436.55
6,000$4.23477$25,408.62
12,000$4.05704$48,684.48
12,500$4.04756$50,594.50
Manufacturers Standard Package