



UCS2E680MHD1TN | |
|---|---|
DigiKey Part Number | 493-4747-1-ND - Cut Tape (CT) 493-4747-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2E680MHD1TN |
Description | CAP ALUM 68UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2E680MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.94000 | $16.94 |
| 10 | $11.06600 | $110.66 |
| 50 | $8.63760 | $431.88 |
| 100 | $7.86960 | $786.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $7.04944 | $1,762.36 |
| 500 | $6.54924 | $3,274.62 |
| 750 | $6.29668 | $4,722.51 |
| 1,250 | $6.01525 | $7,519.06 |
| 1,750 | $5.84981 | $10,237.17 |
| 2,500 | $5.69000 | $14,225.00 |

