



UCS2E220MPD1TD | |
|---|---|
DigiKey Part Number | 493-4745-1-ND - Cut Tape (CT) 493-4745-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2E220MPD1TD |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2E220MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $5.60700 | $56.07 |
| 50 | $4.26200 | $213.10 |
| 100 | $3.83620 | $383.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.08636 | $1,543.18 |
| 1,000 | $2.85566 | $2,855.66 |
| 1,500 | $2.73924 | $4,108.86 |
| 2,500 | $2.60940 | $6,523.50 |
| 3,500 | $2.53311 | $8,865.89 |
| 5,000 | $2.45940 | $12,297.00 |

