



UCS2D220MPD1TD | |
|---|---|
DigiKey Part Number | 493-7382-1-ND - Cut Tape (CT) 493-7382-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2D220MPD1TD |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2D220MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $5.96900 | $59.69 |
| 50 | $4.54820 | $227.41 |
| 100 | $4.09760 | $409.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.32166 | $1,660.83 |
| 1,000 | $3.07714 | $3,077.14 |
| 1,500 | $2.95377 | $4,430.65 |
| 2,500 | $2.81619 | $7,040.48 |
| 3,500 | $2.73532 | $9,573.62 |
| 5,000 | $2.65719 | $13,285.95 |

