CS12 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS12 Series
CS10 Series
Doctor Capacitor Episode Two: Terms

UCS2D121MND9

DigiKey Part Number
493-4426-ND
Manufacturer
Manufacturer Product Number
UCS2D121MND9
Description
CAP ALUM 120UF 20% 200V RADIAL
Customer Reference
Detailed Description
120 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2D121MND9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
680 mA @ 120 Hz
Ripple Current @ High Frequency
1.36 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes