



UCQ1V470MCL1GS | |
|---|---|
DigiKey Part Number | 493-17822-2-ND - Tape & Reel (TR) 493-17822-1-ND - Cut Tape (CT) 493-17822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCQ1V470MCL1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCQ1V470MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 180 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $7.99100 | $79.91 |
| 50 | $6.15460 | $307.73 |
| 100 | $5.57420 | $557.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $4.30487 | $3,874.38 |
| 1,800 | $4.03607 | $7,264.93 |
| 2,700 | $3.90049 | $10,531.32 |
| 4,500 | $3.74933 | $16,871.99 |
| 6,300 | $3.66053 | $23,061.34 |
| 9,000 | $3.57473 | $32,172.57 |

