22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCM1V220MCL1GS

DigiKey Part Number
493-14929-2-ND - Tape & Reel (TR)
493-14929-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UCM1V220MCL1GS
Description
CAP ALUM 22UF 20% 35V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCM1V220MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Ripple Current @ High Frequency
160 mA @ 100 kHz
Impedance
1 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,611
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.40900$24.09
50$1.78080$89.04
100$1.57850$157.85
500$1.23108$615.54
1,000$1.12133$1,121.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.02995$2,059.90
4,000$0.95396$3,815.84
6,000$0.91560$5,493.60
10,000$0.87285$8,728.50
14,000$0.84772$11,868.08
20,000$0.82344$16,468.80
Manufacturers Standard Package