UCM & UL Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCM & UL Series 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCM1H221MNL1GS

DigiKey Part Number
493-14534-2-ND - Tape & Reel (TR)
493-14534-1-ND - Cut Tape (CT)
493-14534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCM1H221MNL1GS
Description
CAP ALUM 220UF 20% 50V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCM1H221MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
335 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Impedance
180 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,600
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.97000$8.97
10$5.71300$57.13
50$4.34980$217.49
100$3.91840$391.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.17508$1,587.54
1,000$2.94105$2,941.05
1,500$2.82286$4,234.29
2,500$2.69111$6,727.78
3,500$2.61366$9,147.81
5,000$2.53885$12,694.25
6,000$2.50327$15,019.62
12,000$2.38287$28,594.44
12,500$2.37645$29,705.63
Manufacturers Standard Package