



UCM1E151MCL1GS | |
|---|---|
DigiKey Part Number | 493-17472-2-ND - Tape & Reel (TR) 493-17472-1-ND - Cut Tape (CT) 493-17472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1E151MCL1GS |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1E151MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.48600 | $34.86 |
| 50 | $2.60300 | $130.15 |
| 100 | $2.32260 | $232.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.70879 | $1,537.91 |
| 1,800 | $1.57844 | $2,841.19 |
| 2,700 | $1.51266 | $4,084.18 |
| 4,500 | $1.43931 | $6,476.90 |
| 6,300 | $1.39619 | $8,796.00 |
| 9,000 | $1.35453 | $12,190.77 |

