



UCM1A331MCL1GS | |
---|---|
DigiKey Part Number | 493-UCM1A331MCL1GSTR-ND - Tape & Reel (TR) 493-UCM1A331MCL1GSCT-ND - Cut Tape (CT) 493-UCM1A331MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1A331MCL1GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1A331MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.62900 | $36.29 |
50 | $2.71620 | $135.81 |
100 | $2.42800 | $242.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $1.79456 | $1,615.10 |
1,800 | $1.66008 | $2,988.14 |
2,700 | $1.59223 | $4,299.02 |
4,500 | $1.51659 | $6,824.66 |
6,300 | $1.47210 | $9,274.23 |
9,000 | $1.42914 | $12,862.26 |
10,800 | $1.40872 | $15,214.18 |
21,600 | $1.33957 | $28,934.71 |
22,500 | $1.33588 | $30,057.30 |