



UCM0J681MCL1GS | |
|---|---|
DigiKey Part Number | 493-17467-2-ND - Tape & Reel (TR) 493-17467-1-ND - Cut Tape (CT) 493-17467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM0J681MCL1GS |
Description | CAP ALUM 680UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM0J681MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.11100 | $41.11 |
| 50 | $3.09120 | $154.56 |
| 100 | $2.76650 | $276.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $2.05547 | $1,849.92 |
| 1,800 | $1.90456 | $3,428.21 |
| 2,700 | $1.82837 | $4,936.60 |
| 4,500 | $1.74347 | $7,845.62 |
| 6,300 | $1.69355 | $10,669.37 |
| 9,000 | $1.64533 | $14,807.97 |

