



UCL1V680MCL1GS | |
|---|---|
DigiKey Part Number | 493-3952-2-ND - Tape & Reel (TR) 493-3952-1-ND - Cut Tape (CT) 493-3952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1V680MCL1GS |
Description | CAP ALUM 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1V680MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.73867 | $1,564.80 |
| 1,800 | $1.52664 | $2,747.95 |
| 2,700 | $1.45484 | $3,928.07 |
| 4,500 | $1.38253 | $6,221.39 |
| 6,300 | $1.33513 | $8,411.32 |
| 9,000 | $1.33058 | $11,975.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.41200 | $34.12 |
| 50 | $2.54860 | $127.43 |
| 100 | $2.27490 | $227.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.54300 | $35.43 |
| 50 | $2.64560 | $132.28 |
| 100 | $2.36120 | $236.12 |

