



UCL1V331MNL1GS | |
|---|---|
DigiKey Part Number | 493-3959-2-ND - Tape & Reel (TR) 493-3959-1-ND - Cut Tape (CT) 493-3959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1V331MNL1GS |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1V331MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $4.83400 | $48.34 |
| 50 | $4.02040 | $201.02 |
| 100 | $3.68900 | $368.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.93870 | $1,469.35 |
| 1,000 | $2.53255 | $2,532.55 |
| 1,500 | $2.49419 | $3,741.29 |
| 2,500 | $2.45435 | $6,135.87 |
| 3,500 | $2.42457 | $8,486.00 |
| 5,000 | $2.37692 | $11,884.60 |
| 6,000 | $2.34309 | $14,058.54 |
| 12,000 | $2.22853 | $26,742.36 |
| 12,500 | $2.22242 | $27,780.25 |

