



UCL1E151MNL1GS | |
---|---|
DigiKey Part Number | 493-3939-2-ND - Tape & Reel (TR) 493-3939-1-ND - Cut Tape (CT) 493-3939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1E151MNL1GS |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1E151MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $4.90200 | $49.02 |
50 | $3.71460 | $185.73 |
100 | $3.33700 | $333.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.68696 | $1,343.48 |
1,000 | $2.48202 | $2,482.02 |
1,500 | $2.37856 | $3,567.84 |
2,500 | $2.26322 | $5,658.05 |
3,500 | $2.19539 | $7,683.87 |
5,000 | $2.12987 | $10,649.35 |
6,000 | $2.09872 | $12,592.32 |
12,000 | $1.99327 | $23,919.24 |
12,500 | $1.98765 | $24,845.62 |