CL Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL Series 10mm
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCL1E151MCL6GS

DigiKey Part Number
493-3940-2-ND - Tape & Reel (TR)
493-3940-1-ND - Cut Tape (CT)
493-3940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCL1E151MCL6GS
Description
CAP ALUM 150UF 20% 25V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL1E151MCL6GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
425 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
100 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 982
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.02000$10.02
10$6.39600$63.96
50$4.89540$244.77
100$4.41830$441.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.59872$1,799.36
1,000$3.34040$3,340.40
1,500$3.21001$4,815.02
2,500$3.06467$7,661.68
3,500$2.97923$10,427.30
5,000$2.89671$14,483.55
6,000$2.85746$17,144.76
12,000$2.72466$32,695.92
12,500$2.71758$33,969.75
Manufacturers Standard Package