



UCL1C151MCL1GS | |
|---|---|
DigiKey Part Number | 493-3921-2-ND - Tape & Reel (TR) 493-3921-1-ND - Cut Tape (CT) 493-3921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1C151MCL1GS |
Description | CAP ALUM 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1C151MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.37900 | $33.79 |
| 50 | $2.52560 | $126.28 |
| 100 | $2.25430 | $225.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.65947 | $1,493.52 |
| 1,800 | $1.53313 | $2,759.63 |
| 2,700 | $1.46933 | $3,967.19 |
| 4,500 | $1.39822 | $6,291.99 |
| 6,300 | $1.35642 | $8,545.45 |
| 9,000 | $1.31602 | $11,844.18 |
| 10,800 | $1.29682 | $14,005.66 |
| 21,600 | $1.23181 | $26,607.10 |
| 22,500 | $1.22835 | $27,637.88 |

