



UCL1A151MCL1GS | |
|---|---|
DigiKey Part Number | 493-3902-2-ND - Tape & Reel (TR) 493-3902-1-ND - Cut Tape (CT) 493-3902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1A151MCL1GS |
Description | CAP ALUM 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1A151MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.96000 | $29.60 |
| 50 | $2.19840 | $109.92 |
| 100 | $1.95840 | $195.84 |
| 500 | $1.54252 | $771.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.18274 | $1,182.74 |
| 2,000 | $1.17140 | $2,342.80 |
| 3,000 | $1.16548 | $3,496.44 |
| 5,000 | $1.15875 | $5,793.75 |
| 7,000 | $1.14934 | $8,045.38 |
| 10,000 | $1.11447 | $11,144.70 |
| 12,000 | $1.09790 | $13,174.80 |
| 24,000 | $1.06145 | $25,474.80 |
| 25,000 | $1.03878 | $25,969.50 |

