



UCL0J102MNL1GS | |
|---|---|
DigiKey Part Number | 493-3894-2-ND - Tape & Reel (TR) 493-3894-1-ND - Cut Tape (CT) 493-3894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL0J102MNL1GS |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL0J102MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.06400 | $50.64 |
| 50 | $3.83460 | $191.73 |
| 100 | $3.44560 | $344.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.77344 | $1,386.72 |
| 1,000 | $2.56157 | $2,561.57 |
| 1,500 | $2.45461 | $3,681.92 |
| 2,500 | $2.33537 | $5,838.43 |
| 3,500 | $2.26526 | $7,928.41 |
| 5,000 | $2.19754 | $10,987.70 |

