UCJ1H220MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 1,153
Unit Price: $10.44000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 730
Unit Price: $6.17000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $8.22000
Datasheet

Similar


Chemi-Con
In Stock: 2,516
Unit Price: $6.08000
Datasheet

Similar


Chemi-Con
In Stock: 252
Unit Price: $5.84000
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 14Ohm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 14Ohm 2000 Hrs @ 125°C
CJ SERIES
Doctor Capacitor Episode Two: Terms

UCJ1H220MCL1GS

DigiKey Part Number
493-9399-2-ND - Tape & Reel (TR)
493-9399-1-ND - Cut Tape (CT)
493-9399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCJ1H220MCL1GS
Description
CAP ALUM 22UF 20% 50V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 14Ohm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCJ1H220MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
47.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
95 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.354" (9.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
14Ohm
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCZ1H220MCS1GSNichicon1,153493-17605-1-ND$10.44000Direct
UCZ1H220MCL1GSNichicon730493-7029-1-ND$6.17000Parametric Equivalent
EEE-TG1H220PPanasonic Industry0PCE4074CT-ND$8.22000Similar
EMVH500ARA220MF80GChemi-Con2,516565-EMVH500ARA220MF80GCT-ND$6.08000Similar
EMVH500ARA220MH63GChemi-Con252565-EMVH500ARA220MH63GCT-ND$5.84000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.41000$6.41
10$4.01200$40.12
50$3.01080$150.54
100$2.69340$269.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$2.02609$1,620.87
1,600$1.87383$2,998.13
2,400$1.79698$4,312.75
4,000$1.71129$6,845.16
5,600$1.66092$9,301.15
8,000$1.61224$12,897.92
Manufacturers Standard Package