



UCJ1E470MCL1GS | |
|---|---|
DigiKey Part Number | 493-9397-2-ND - Tape & Reel (TR) 493-9397-1-ND - Cut Tape (CT) 493-9397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCJ1E470MCL1GS |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 14Ohm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCJ1E470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 14Ohm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 47.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 95 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.02000 | $40.20 |
| 50 | $3.01900 | $150.95 |
| 100 | $2.70080 | $270.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.03164 | $1,625.31 |
| 1,600 | $1.87903 | $3,006.45 |
| 2,400 | $1.80202 | $4,324.85 |
| 4,000 | $1.71614 | $6,864.56 |
| 5,600 | $1.66565 | $9,327.64 |
| 8,000 | $1.61687 | $12,934.96 |

