CJ-SERIES-8x12mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CJ-SERIES-8x12mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCJ1C221MCL1GS

DigiKey Part Number
493-9391-2-ND - Tape & Reel (TR)
493-9391-1-ND - Cut Tape (CT)
493-9391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCJ1C221MCL1GS
Description
CAP ALUM 220UF 20% 16V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCJ1C221MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
1.5Ohm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
400 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.06000$9.06
10$5.79500$57.95
50$4.41720$220.86
100$3.98100$398.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.18808$1,594.04
1,000$2.95315$2,953.15
1,500$2.83461$4,251.91
2,500$2.70243$6,756.08
3,500$2.62474$9,186.59
5,000$2.54968$12,748.40
6,000$2.51400$15,084.00
12,000$2.39321$28,718.52
12,500$2.38677$29,834.62
Manufacturers Standard Package