



UCH1V331MCL1GS | |
---|---|
DigiKey Part Number | 493-16380-2-ND - Tape & Reel (TR) 493-16380-1-ND - Cut Tape (CT) 493-16380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCH1V331MCL1GS |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCH1V331MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.07000 | $12.07 |
10 | $7.77600 | $77.76 |
50 | $5.99080 | $299.54 |
100 | $5.42750 | $542.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.45710 | $2,228.55 |
1,000 | $4.15156 | $4,151.56 |
1,500 | $3.99739 | $5,996.09 |
2,500 | $3.82547 | $9,563.68 |
3,500 | $3.72446 | $13,035.61 |
5,000 | $3.62686 | $18,134.30 |
6,000 | $3.58048 | $21,482.88 |
12,000 | $3.42345 | $41,081.40 |
12,500 | $3.41510 | $42,688.75 |