UCH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCH1V221MCS1GS

DigiKey Part Number
UCH1V221MCS1TR-ND - Tape & Reel (TR)
UCH1V221MCS1CT-ND - Cut Tape (CT)
UCH1V221MCS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCH1V221MCS1GS
Description
CAP ALUM 220UF 20% 35V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Ripple Current @ High Frequency
270 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.79000$13.79
10$8.94200$89.42
50$6.93000$346.50
100$6.29460$629.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.20020$2,600.10
1,000$4.85557$4,855.57
1,500$4.68169$7,022.53
2,500$4.48787$11,219.67
3,500$4.37395$15,308.82
5,000$4.26391$21,319.55
6,000$4.21160$25,269.60
12,000$4.03460$48,415.20
12,500$4.02514$50,314.25
Manufacturers Standard Package