UCH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCH Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCH1V221MCL1GS

DigiKey Part Number
493-16379-2-ND - Tape & Reel (TR)
493-16379-1-ND - Cut Tape (CT)
493-16379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCH1V221MCL1GS
Description
CAP ALUM 220UF 20% 35V SMD
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCH1V221MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
135 mA @ 120 Hz
Ripple Current @ High Frequency
270 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.94000$9.94
10$6.33900$63.39
50$4.84440$242.22
100$4.37320$437.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.55996$1,779.98
1,000$3.30386$3,303.86
1,500$3.17459$4,761.88
2,500$3.03045$7,576.12
3,500$2.94575$10,310.12
5,000$2.86390$14,319.50
6,000$2.82500$16,950.00
12,000$2.69332$32,319.84
12,500$2.68630$33,578.75
Manufacturers Standard Package