
UCH1V101MCS1GS | |
---|---|
DigiKey Part Number | UCH1V101MCS1TR-ND - Tape & Reel (TR) UCH1V101MCS1CT-ND - Cut Tape (CT) UCH1V101MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCH1V101MCS1GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 98.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.07000 | $12.07 |
10 | $7.80000 | $78.00 |
50 | $6.01380 | $300.69 |
100 | $5.44800 | $544.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $4.21124 | $3,790.12 |
1,800 | $3.94931 | $7,108.76 |
2,700 | $3.81714 | $10,306.28 |
4,500 | $3.66986 | $16,514.37 |
6,300 | $3.58331 | $22,574.85 |
9,000 | $3.49972 | $31,497.48 |
10,800 | $3.45996 | $37,367.57 |
21,600 | $3.38321 | $73,077.34 |