



UCH1V101MCL1GS | |
|---|---|
DigiKey Part Number | 493-14359-2-ND - Tape & Reel (TR) 493-14359-1-ND - Cut Tape (CT) 493-14359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCH1V101MCL1GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCH1V101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 98.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $5.42600 | $54.26 |
| 50 | $4.12060 | $206.03 |
| 100 | $3.70630 | $370.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $2.79914 | $2,519.23 |
| 1,800 | $2.60672 | $4,692.10 |
| 2,700 | $2.50963 | $6,776.00 |
| 4,500 | $2.40139 | $10,806.26 |
| 6,300 | $2.33779 | $14,728.08 |
| 9,000 | $2.27633 | $20,486.97 |

