
GRT1885C2A221JA02D | |
|---|---|
DigiKey Part Number | 490-GRT1885C2A221JA02DTR-ND - Tape & Reel (TR) 490-GRT1885C2A221JA02DCT-ND - Cut Tape (CT) 490-GRT1885C2A221JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1885C2A221JA02D |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1885C2A221JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 50 | $0.24820 | $12.41 |
| 100 | $0.21210 | $21.21 |
| 500 | $0.15358 | $76.79 |
| 1,000 | $0.13557 | $135.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10557 | $422.28 |
| 8,000 | $0.09587 | $766.96 |
| 12,000 | $0.09103 | $1,092.36 |
| 20,000 | $0.08567 | $1,713.40 |
| 28,000 | $0.08254 | $2,311.12 |
| 40,000 | $0.07952 | $3,180.80 |

