



UCD1V221MCL6GS | |
|---|---|
DigiKey Part Number | 493-14522-2-ND - Tape & Reel (TR) 493-14522-1-ND - Cut Tape (CT) 493-14522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1V221MCL6GS |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1V221MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.323" (8.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $5.85400 | $58.54 |
| 50 | $4.45440 | $222.72 |
| 100 | $4.01130 | $401.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.24930 | $1,624.65 |
| 1,000 | $3.00907 | $3,009.07 |
| 1,500 | $2.88783 | $4,331.74 |
| 2,500 | $2.75262 | $6,881.55 |
| 3,500 | $2.67314 | $9,355.99 |
| 5,000 | $2.59637 | $12,981.85 |

