



UCD1K330MNL1GS | |
|---|---|
DigiKey Part Number | 493-6411-2-ND - Tape & Reel (TR) 493-6411-1-ND - Cut Tape (CT) 493-6411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1K330MNL1GS |
Description | CAP ALUM 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1K330MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130 mA @ 100 kHz | |
Impedance | 1.3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.93800 | $39.38 |
| 50 | $2.95640 | $147.82 |
| 100 | $2.64490 | $264.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.10602 | $1,053.01 |
| 1,000 | $1.93608 | $1,936.08 |
| 1,500 | $1.85033 | $2,775.49 |
| 2,500 | $1.75463 | $4,386.57 |
| 3,500 | $1.69835 | $5,944.23 |
| 5,000 | $1.64399 | $8,219.95 |

