
UCD1J681MNS1MS | |
---|---|
DigiKey Part Number | UCD1J681MNS1MTR-ND - Tape & Reel (TR) 493-UCD1J681MNS1MSCT-ND - Cut Tape (CT) 493-UCD1J681MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1J681MNS1MS |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 845 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.69 A @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.21000 | $25.21 |
10 | $16.88200 | $168.82 |
50 | $13.42180 | $671.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $12.02088 | $1,502.61 |
250 | $11.16632 | $2,791.58 |
375 | $10.73496 | $4,025.61 |
625 | $10.25429 | $6,408.93 |
875 | $9.97171 | $8,725.25 |
1,250 | $9.69877 | $12,123.46 |
1,500 | $9.56893 | $14,353.40 |
3,000 | $9.12967 | $27,389.01 |
3,125 | $9.10630 | $28,457.19 |