



UCD1J4R7MCL1GS | |
|---|---|
DigiKey Part Number | 493-6403-2-ND - Tape & Reel (TR) 493-6403-1-ND - Cut Tape (CT) 493-6403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1J4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 63V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1J4R7MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 50 mA @ 100 kHz | |
Impedance | 3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.51600 | $25.16 |
| 50 | $1.86140 | $93.07 |
| 100 | $1.65250 | $165.25 |
| 500 | $1.29078 | $645.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.17658 | $1,176.58 |
| 2,000 | $1.08158 | $2,163.16 |
| 3,000 | $1.03363 | $3,100.89 |
| 5,000 | $0.98015 | $4,900.75 |
| 7,000 | $0.94870 | $6,640.90 |
| 10,000 | $0.91832 | $9,183.20 |

