
UCD1J221MNS1MS | |
---|---|
DigiKey Part Number | UCD1J221MNS1TR-ND - Tape & Reel (TR) 493-UCD1J221MNS1MSCT-ND - Cut Tape (CT) 493-UCD1J221MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1J221MNS1MS |
Description | CAPACITOR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.89000 | $15.89 |
10 | $10.69300 | $106.93 |
50 | $8.63380 | $431.69 |
100 | $7.99740 | $799.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $7.47505 | $1,495.01 |
400 | $7.04495 | $2,817.98 |
600 | $6.82953 | $4,097.72 |
1,000 | $6.59087 | $6,590.87 |
1,400 | $6.45124 | $9,031.74 |
2,000 | $6.31703 | $12,634.06 |
2,400 | $6.25344 | $15,008.26 |
4,800 | $6.03920 | $28,988.16 |
5,000 | $6.02785 | $30,139.25 |