
UCD1H471MNS1MS | |
---|---|
DigiKey Part Number | UCD1H471MNS1MTR-ND - Tape & Reel (TR) 493-UCD1H471MNS1MSCT-ND - Cut Tape (CT) 493-UCD1H471MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H471MNS1MS |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 805 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.61 A @ 100 kHz | |
Impedance | 73 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.28000 | $20.28 |
10 | $13.43300 | $134.33 |
50 | $10.57900 | $528.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | $9.42360 | $1,177.95 |
250 | $8.71876 | $2,179.69 |
375 | $8.36296 | $3,136.11 |
625 | $7.96624 | $4,978.90 |
875 | $7.73298 | $6,766.36 |
1,250 | $7.50768 | $9,384.60 |
1,500 | $7.40052 | $11,100.78 |
3,000 | $7.03792 | $21,113.76 |
3,125 | $7.01860 | $21,933.12 |