
UCD1E222MNS1MS | |
---|---|
DigiKey Part Number | UCD1E222MNS1MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD1E222MNS1MS |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $9.70092 | $2,425.23 |