



UCD1E151MNL1GS | |
|---|---|
DigiKey Part Number | 493-6378-2-ND - Tape & Reel (TR) 493-6378-1-ND - Cut Tape (CT) 493-6378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1E151MNL1GS |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1E151MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $3.94600 | $39.46 |
| 50 | $2.96140 | $148.07 |
| 100 | $2.64810 | $264.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.10898 | $1,054.49 |
| 1,000 | $1.93879 | $1,938.79 |
| 1,500 | $1.85291 | $2,779.37 |
| 2,500 | $1.75713 | $4,392.82 |
| 3,500 | $1.70079 | $5,952.77 |
| 5,000 | $1.64637 | $8,231.85 |

