



UCD1E101MCL1GS | |
|---|---|
DigiKey Part Number | 493-6376-2-ND - Tape & Reel (TR) 493-6376-1-ND - Cut Tape (CT) 493-6376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1E101MCL1GS |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1E101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 290 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.12370 | $1,011.33 |
| 1,800 | $1.11255 | $2,002.59 |
| 2,700 | $1.10674 | $2,988.20 |
| 4,500 | $1.07373 | $4,831.79 |
| 6,300 | $1.03930 | $6,547.59 |
| 9,000 | $1.00605 | $9,054.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.70500 | $27.05 |
| 50 | $2.00120 | $100.06 |
| 100 | $1.77830 | $177.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.60600 | $26.06 |
| 50 | $1.92720 | $96.36 |
| 100 | $1.71250 | $171.25 |

