CD Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CD Series 10mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCD1C681MNL1GS

DigiKey Part Number
493-6374-2-ND - Tape & Reel (TR)
493-6374-1-ND - Cut Tape (CT)
493-6374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1C681MNL1GS
Description
CAP ALUM 680UF 20% 16V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD1C681MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
425 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,041
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.17000$6.17
10$3.90200$39.02
50$2.92900$146.45
100$2.62020$262.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.08878$1,044.39
1,000$1.92118$1,921.18
1,500$1.83656$2,754.84
2,500$1.74216$4,355.40
3,500$1.68667$5,903.34
5,000$1.63305$8,165.25
6,000$1.60756$9,645.36
12,000$1.52124$18,254.88
12,500$1.51664$18,958.00
Manufacturers Standard Package