cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD1C152MNS1MS

DigiKey Part Number
UCD1C152MNS1MTR-ND - Tape & Reel (TR)
493-UCD1C152MNS1MSCT-ND - Cut Tape (CT)
493-UCD1C152MNS1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1C152MNS1MS
Description
CAP ALUM 16V POLAR
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1.5 mF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.88000$16.88
10$11.05600$110.56
50$8.63860$431.93
100$7.87640$787.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$7.24170$1,448.34
400$6.71423$2,685.69
600$6.44785$3,868.71
1,000$6.15103$6,151.03
1,400$5.97649$8,367.09
2,000$5.80797$11,615.94
2,400$5.72783$13,746.79
4,800$5.45651$26,191.25
5,000$5.44206$27,210.30
Manufacturers Standard Package