



UCD1A222MNJ1MS | |
---|---|
DigiKey Part Number | UCD1A222MNJ1MTR-ND - Tape & Reel (TR) 493-UCD1A222MNJ1MSCT-ND - Cut Tape (CT) 493-UCD1A222MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1A222MNJ1MS |
Description | CAP ALUM 2200UF 20% 10V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1A222MNJ1MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.52000 | $15.52 |
10 | $10.16500 | $101.65 |
50 | $7.91860 | $395.93 |
100 | $7.20930 | $720.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $6.61850 | $1,323.70 |
400 | $6.12725 | $2,450.90 |
600 | $5.87948 | $3,527.69 |
1,000 | $5.60310 | $5,603.10 |
1,400 | $5.44066 | $7,616.92 |
2,000 | $5.28374 | $10,567.48 |
2,400 | $5.20913 | $12,501.91 |
4,800 | $4.95660 | $23,791.68 |
5,000 | $4.94312 | $24,715.60 |