



UCD0J332MNJ1MS | |
|---|---|
DigiKey Part Number | UCD0J332MNJ1MTR-ND - Tape & Reel (TR) 493-UCD0J332MNJ1MSCT-ND - Cut Tape (CT) 493-UCD0J332MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD0J332MNJ1MS |
Description | CAP ALUM 3300UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD0J332MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $10.62200 | $106.22 |
| 50 | $8.27900 | $413.95 |
| 100 | $7.53750 | $753.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $6.92045 | $1,384.09 |
| 400 | $6.40743 | $2,562.97 |
| 600 | $6.14872 | $3,689.23 |
| 1,000 | $5.86004 | $5,860.04 |
| 1,400 | $5.69045 | $7,966.63 |
| 2,000 | $5.52654 | $11,053.08 |

