



UCD0J332MNJ1MS | |
|---|---|
DigiKey Part Number | UCD0J332MNJ1MTR-ND - Tape & Reel (TR) 493-UCD0J332MNJ1MSCT-ND - Cut Tape (CT) 493-UCD0J332MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD0J332MNJ1MS |
Description | CAP ALUM 3300UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD0J332MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.62000 | $15.62 |
| 10 | $10.23600 | $102.36 |
| 50 | $7.97480 | $398.74 |
| 100 | $7.26040 | $726.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $6.66640 | $1,333.28 |
| 400 | $6.17230 | $2,468.92 |
| 600 | $5.92305 | $3,553.83 |
| 1,000 | $5.64505 | $5,645.05 |
| 1,400 | $5.48163 | $7,674.28 |
| 2,000 | $5.32375 | $10,647.50 |
| 2,400 | $5.24868 | $12,596.83 |
| 4,800 | $4.99460 | $23,974.08 |
| 5,000 | $4.98108 | $24,905.40 |

